
PD54003S-E | |
|---|---|
DigiKey Part Number | PD54003S-E-ND |
Manufacturer | |
Manufacturer Product Number | PD54003S-E |
Description | RF MOSFET LDMOS 7.5V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 50 mA 500MHz 12dB 3W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer STMicroelectronics | Current - Test 50 mA |
Packaging Tube | Power - Output 3W |
Part Status Obsolete | Voltage - Rated 25 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package PowerSO-10RF (Straight Lead) |
Gain 12dB | Base Product Number |
Voltage - Test 7.5 V |

