
PD54003-E | |
|---|---|
DigiKey Part Number | 497-5295-5-ND |
Manufacturer | |
Manufacturer Product Number | PD54003-E |
Description | RF MOSFET LDMOS 7.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 50 mA 500MHz 12dB 3W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD54003-E Models |
Category | Current Rating (Amps) 4A |
Manufacturer STMicroelectronics | Current - Test 50 mA |
Packaging Tube | Power - Output 3W |
Part Status Active | Voltage - Rated 25 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package 10-PowerSO |
Gain 12dB | Base Product Number |
Voltage - Test 7.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,17643 € | 2.470,57 € |
| Unit Price without VAT: | 6,17643 € |
|---|---|
| Unit Price with VAT: | 7,34995 € |

