
PD20010S-E | |
|---|---|
DigiKey Part Number | PD20010S-E-ND |
Manufacturer | |
Manufacturer Product Number | PD20010S-E |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 150 mA 2GHz 11dB 10W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer STMicroelectronics | Current - Test 150 mA |
Packaging Tube | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Straight Leads) |
Frequency 2GHz | Supplier Device Package PowerSO-10RF (Straight Lead) |
Gain 11dB | Base Product Number |
Voltage - Test 13.6 V |

