


PB137ACV | |
|---|---|
DigiKey Part Number | 497-5376-5-ND |
Manufacturer | |
Manufacturer Product Number | PB137ACV |
Description | IC REG LINEAR 13.7V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | PB137ACV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 13.7V | Base Product Number |
Voltage Dropout (Max) 2.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,94740 € | 47,37 € |
| 100 | 0,89880 € | 89,88 € |
| 250 | 0,84740 € | 211,85 € |
| 500 | 0,81646 € | 408,23 € |
| 1.000 | 0,81076 € | 810,76 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

