Similar

P6KE7V5A | |
|---|---|
DigiKey Part Number | 497-12507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7V5A |
Description | TVS DIODE 6.4VWM 14.5V DO204AC |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 276A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3700pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE7.5A | Littelfuse Inc. | 8.053 | P6KE7.5ALFCT-ND | 0,60000 € | Direct |
| P4KE7.5A | Littelfuse Inc. | 1.153 | P4KE7.5ACT-ND | 0,49000 € | Similar |
| P6KE7.5A-B | Littelfuse Inc. | 0 | P6KE7.5A-B-ND | 0,15032 € | Similar |
| P6KE7V5A | Taiwan Semiconductor Corporation | 0 | P6KE7V5ATR-ND | 0,10065 € | Similar |




