
P6KE6V8CA | |
|---|---|
DigiKey Part Number | 497-P6KE6V8CACT-ND - Cut Tape (CT) 497-P6KE6V8CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8CA |
Description | TVS DIODE 5.8VWM 13.4V DO204AC |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE6V8CA Models |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T6V8CA | STMicroelectronics | 42.618 | 497-2995-1-ND | 0,48000 € | MFR Recommended |
| P6KE6.8CA | Littelfuse Inc. | 7.876 | 18-P6KE6.8CACT-ND | 0,65000 € | Direct |
| P6KE6.8CA-HF | Comchip Technology | 0 | 641-P6KE6.8CA-HFTB-ND | 0,14109 € | Similar |
| P6KE6.8CA/B | YAGEO | 2.662 | 13-P6KE6.8CA/BCT-ND | 0,37000 € | Similar |
| P6KE6V8CA | Taiwan Semiconductor Corporation | 1.737 | P6KE6V8CAFSCT-ND | 1,27000 € | Similar |

