DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440CA

DigiKey Part Number
497-15647-1-ND - Cut Tape (CT)
497-15647-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE440CA
Description
TVS DIODE 376VWM 602VC DO15
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE440CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.493
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,42600 €4,26 €
1000,29250 €29,25 €
5000,23074 €115,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16341 €163,41 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €