Direct

P6KE39ARL | |
|---|---|
DigiKey Part Number | 497-7855-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE39ARL |
Description | TVS DIODE 33.3VWM 69.7V DO204AC |
Customer Reference | |
Detailed Description | 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 900pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE39A-E3/54 | Vishay General Semiconductor - Diodes Division | 16.392 | P6KE39A-E3/54GICT-ND | 0,82000 € | Direct |
| P4KE39A | Littelfuse Inc. | 4.990 | 18-P4KE39ACT-ND | 0,59000 € | Similar |
| P6KE39A | Littelfuse Inc. | 5.583 | P6KE39ALFCT-ND | 0,60000 € | Similar |
| P6KE39A-B | Littelfuse Inc. | 0 | P6KE39A-BLF-ND | 0,15032 € | Similar |




