
P6KE33ARL | |
|---|---|
DigiKey Part Number | 497-4287-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE33ARL |
Description | TVS DIODE 28VWM 59VC DO204AC |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33ARL Models |
Category | Current - Peak Pulse (10/1000µs) 68A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-28 | STMicroelectronics | 2.507 | 497-12466-1-ND | 0,57000 € | Direct |
| P6KE30A | STMicroelectronics | 784 | 497-12047-1-ND | 0,80000 € | Similar |
| P6KE36A | STMicroelectronics | 4.059 | 497-11389-1-ND | 0,80000 € | Similar |
| P4KE33A | Littelfuse Inc. | 710 | 18-P4KE33ACT-ND | 0,59000 € | Similar |
| P6KE33A | Littelfuse Inc. | 6.962 | P6KE33ALFCT-ND | 0,59000 € | Similar |




