
P6KE250ARL | |
|---|---|
DigiKey Part Number | 497-4286-2-ND - Tape & Reel (TR) 497-4286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250ARL |
Description | TVS DIODE 213VWM 442VC DO204AC |
Customer Reference | |
Detailed Description | 442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250ARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 213V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 442V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,24272 € | 121,36 € |
| 1.000 | 0,21905 € | 219,05 € |
| 2.000 | 0,19911 € | 398,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17379 € | 1.042,74 € |
| 12.000 | 0,16105 € | 1.932,60 € |
| 18.000 | 0,15455 € | 2.781,90 € |
| 30.000 | 0,15093 € | 4.527,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

