
P6KE180A | |
|---|---|
DigiKey Part Number | 497-12769-1-ND - Cut Tape (CT) 497-12769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 317VC DO204AC |
Customer Reference | |
Detailed Description | 317V Clamp 12.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180A Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 360pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 317V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T200A | STMicroelectronics | 2.090 | 497-6490-1-ND | 0,76000 € | MFR Recommended |
| P6KE200A | STMicroelectronics | 9.491 | 497-13419-1-ND | 0,93000 € | Similar |
| P4KE180A | Littelfuse Inc. | 646 | P4KE180ACT-ND | 0,49000 € | Similar |
| P6KE180A | SMC Diode Solutions | 2.117 | 1655-P6KE180ACT-ND | 0,39000 € | Similar |
| P6KE180A | Taiwan Semiconductor Corporation | 0 | P6KE180AFSTR-ND | 0,09985 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,27000 € | 27,00 € |
| 500 | 0,20560 € | 102,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18479 € | 184,79 € |
| 2.000 | 0,16729 € | 334,58 € |
| 3.000 | 0,15836 € | 475,08 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


