Similar

P6KE15CARL | |
|---|---|
DigiKey Part Number | 497-12501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE15CARL |
Description | TVS DIODE 13VWM 27.2VC DO204AC |
Customer Reference | |
Detailed Description | 27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 147A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 950pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE15CA | STMicroelectronics | 4.663 | 497-19629-1-ND | 0,86000 € | Direct |
| P6KE18CA | STMicroelectronics | 4.479 | 497-12046-1-ND | 0,84000 € | Similar |
| P6KE15CA | Littelfuse Inc. | 5.274 | P6KE15CALFCT-ND | 0,55000 € | Direct |
| P4KE15CA | Littelfuse Inc. | 389 | P4KE15CACT-ND | 0,63000 € | Similar |
| P6KE15CA-B | Littelfuse Inc. | 196 | F5282-ND | 0,55000 € | Similar |




