P0109DA 1AA3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 417
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21593 €
Datasheet
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0109DA 1AA3

DigiKey Part Number
P0109DA1AA3-ND
Manufacturer
Manufacturer Product Number
P0109DA 1AA3
Description
SCR 400V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
10 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.95 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
500 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4X8ESLittelfuse Inc.417F5306-ND0,77000 €Direct
S4X8ES1Littelfuse Inc.0F10918-ND0,21593 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types