SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0102DN 5AA4

DigiKey Part Number
497-2523-2-ND - Tape & Reel (TR)
497-2523-1-ND - Cut Tape (CT)
497-2523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0102DN 5AA4
Description
SCR 400V 800MA SOT-223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
P0102DN 5AA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-261-4, TO-261AA
Voltage - On State (Vtm) (Max)
1.95 V
Supplier Device Package
SOT-223
Current - On State (It (AV)) (Max)
500 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57500 €5,75 €
1000,37570 €37,57 €
5000,28996 €144,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24982 €249,82 €
2.0000,22767 €455,34 €
3.0000,21935 €658,05 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €