
P-NUCLEO-IOD5A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-IOD5A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOD5A1 |
Description | STM32 NUCLEO PACK FOR IO-LINK DE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6364Q STM32 Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer STMicroelectronics | Embedded Yes, MCU |
Series | Utilized IC / Part L6364Q |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,58000 € | 92,58 € |
| Unit Price without VAT: | 92,58000 € |
|---|---|
| Unit Price with VAT: | 110,17020 € |

