



P-NUCLEO-IOD3A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-IOD3A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOD3A1 |
Description | EVAL BOARD FOR IPS2050H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IPS2050H, L6362A STM32L073RZ - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | IPS2050H, L6362A STM32L073RZ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

