
P-NUCLEO-IOD04A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-IOD04A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-IOD04A1 |
Description | EVAL BOARD FOR L6364Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6364Q - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L6364Q |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,21000 € | 86,21 € |
| 10 | 86,01400 € | 860,14 € |
| Unit Price without VAT: | 86,21000 € |
|---|---|
| Unit Price with VAT: | 102,58990 € |

