
OIMMA8MBHP01158$ | |
|---|---|
DigiKey Part Number | 497-OIMMA8MBHP01158$-ND |
Manufacturer | |
Manufacturer Product Number | OIMMA8MBHP01158$ |
Description | OIMMA8MBHP01158$ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 - Security Microcontroller IC 8-VDFN Exposed Pad |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V, 3V, 5V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Security | Package / Case 8-VDFN Exposed Pad |
Core Processor ARM® SecurCore® SC300 | Supplier Device Package 8-VFDFPN (5x6) |
Controller Series ST4SIM-110M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,62175 € | 10.487,00 € |
| Unit Price without VAT: | 2,62175 € |
|---|---|
| Unit Price with VAT: | 3,11988 € |

