CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA1MPA22C

DigiKey Part Number
497-14613-2-ND - Tape & Reel (TR)
497-14613-1-ND - Cut Tape (CT)
497-14613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OA1MPA22C
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OA1MPA22C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
10µA
Current - Output / Channel
56 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02800 €10,28 €
250,93320 €23,33 €
1000,82990 €82,99 €
2500,78056 €195,14 €
5000,75088 €375,44 €
1.0000,72641 €726,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69620 €2.088,60 €
6.0000,68142 €4.088,52 €
9.0000,67402 €6.066,18 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €