




NUCLEO-F746ZG | |
|---|---|
DigiKey Part Number | 497-16282-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F746ZG |
Description | NUCLEO-144 STM32F746ZG EVAL BRD |
Customer Reference | |
Detailed Description | STM32F746 Nucleo-144 STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F746ZG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F746 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, ST Morpho, ST Zio | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |


















