
NTM88J135T1 | |
|---|---|
DigiKey Part Number | 497-NTM88J135T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTM88J135T1 |
Description | IC PRESSURE SENSOR 24HQFN |
Customer Reference | |
Detailed Description | Pressure Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |

