
NE556DT | |
|---|---|
DigiKey Part Number | 497-1964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE556DT |
Description | IC OSC TIMER DUAL 500KHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE556DT Models |
Category | Current - Supply 20 mA |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 500kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE556DR | Texas Instruments | 13.659 | 296-26240-1-ND | 0,37000 € | Direct |
| NA556D | Texas Instruments | 711 | 296-41584-5-ND | 1,06000 € | Upgrade |
| NA556DR | Texas Instruments | 4.229 | 296-21754-1-ND | 0,69000 € | Upgrade |
| NE556NSR | Texas Instruments | 6.460 | 296-13104-1-ND | 0,47000 € | Similar |



