
NAND128W3A0AN6 | |
|---|---|
DigiKey Part Number | NAND128W3A0AN6-ND |
Manufacturer | |
Manufacturer Product Number | NAND128W3A0AN6 |
Description | IC FLASH 128MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Mbit Parallel 50 ns 48-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50ns |
Packaging Tray | Access Time 50 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |

