FLASH - NAND Memory IC 1Gbit Parallel 30 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND01GW3B2AN6E

DigiKey Part Number
497-4617-ND
Manufacturer
Manufacturer Product Number
NAND01GW3B2AN6E
Description
IC FLASH 1GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 30 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
30ns
Packaging
Tube
Access Time
30 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types