Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV4006GC6T1

DigiKey Part Number
MPXV4006GC6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXV4006GC6T1
Description
SENSOR 0.87PSIG 0.13" 4.7V
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.87PSI (6kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
3.48PSI (24kPa)
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types