Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV2202GC6U

DigiKey Part Number
MPXV2202GC6U-ND
Manufacturer
Manufacturer Product Number
MPXV2202GC6U
Description
SENSOR 29.01PSIG 0.13" .04V
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 16V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
29.01PSI (200kPa)
Mounting Type
Surface Mount
Output Type
Wheatstone Bridge
Package / Case
8-SMD, Gull Wing, Top Port
Output
0 mV ~ 40 mV (10V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types