
MPXV2202GC6T1 | |
|---|---|
DigiKey Part Number | MPXV2202GC6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXV2202GC6T1 |
Description | SENSOR 29.01PSIG 0.13" .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.17mm) Tube |
Series | Port Style Barbless |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 29.01PSI (200kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 8-SMD, Gull Wing, Top Port |
Output 0 mV ~ 40 mV (10V) | Base Product Number |

