
MPXV2202DP | |
|---|---|
DigiKey Part Number | MPXV2202DP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV2202DP |
Description | SENSOR 29.01PSID 0.13" .04V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Port Size Male - 0.13" (3.17mm) Tube |
Manufacturer STMicroelectronics | Port Style Barbed |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style Gull Wing |
Part Status Obsolete | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure 29.01PSI (200kPa) | Package / Case 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Output Type Wheatstone Bridge | Supplier Device Package 8-SOP |
Output 0 mV ~ 40 mV (10V) | Base Product Number |
Voltage - Supply 10V ~ 16V |

