Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXM2102GS

DigiKey Part Number
MPXM2102GS-ND
Manufacturer
Manufacturer Product Number
MPXM2102GS
Description
SENSOR 14.5PSIG 0.12" .04V 5MPAK
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.12" (2.97mm) Tube
Manufacturer
STMicroelectronics
Port Style
Barbless
Series
Features
Temperature Compensated
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Maximum Pressure
58.02PSI (400kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
14.5PSI (100kPa)
Package / Case
5-SMD Module, Top Port
Output Type
Wheatstone Bridge
Supplier Device Package
5-MPAK
Output
0 mV ~ 40 mV (10V)
Base Product Number
Voltage - Supply
10V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types