Pressure Sensor 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXM2102DT1

DigiKey Part Number
MPXM2102DT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXM2102DT1
Description
SENS PRESSURE 14.5 PSI MAX MPAK
Customer Reference
Detailed Description
Pressure Sensor 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
PCB
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Series
Package / Case
5-SMD Module
Packaging
Tape & Reel (TR)
Supplier Device Package
5-MPAK
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types