
MPXM2051GS | |
|---|---|
DigiKey Part Number | MPXM2051GS-ND |
Manufacturer | |
Manufacturer Product Number | MPXM2051GS |
Description | SENSOR 7.25PSIG 0.12" .04V 5MPAK |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Size Male - 0.12" (2.97mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 7.25PSI (50kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 5-SMD Module, Top Port |
Output 0 mV ~ 40 mV (10V) | Supplier Device Package 5-MPAK |
Accuracy ±0.3% | Base Product Number |

