
MPXM2010DT1 | |
|---|---|
DigiKey Part Number | MPXM2010DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXM2010DT1 |
Description | SENSOR 1.45PSID .025V 5MPAK |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential 0 mV ~ 25 mV (10V) 5-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Maximum Pressure 10.88PSI (75kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure 1.45PSI (10kPa) | Package / Case 5-SMD Module |
Output Type Wheatstone Bridge | Supplier Device Package 5-MPAK |
Output 0 mV ~ 25 mV (10V) | Base Product Number |
Accuracy ±1% |

