
MPXHZ6400A6T1 | |
|---|---|
DigiKey Part Number | 497-MPXHZ6400A6T1TR-ND - Tape & Reel (TR) 497-MPXHZ6400A6T1CT-ND - Cut Tape (CT) 497-MPXHZ6400A6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXHZ6400A6T1 |
Description | SENSOR 58.02PSIA 4.8V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute 0.2 V ~ 4.8 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.8 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.64V ~ 5.36V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 5 | 11,91200 € | 59,56 € |
| 10 | 11,47000 € | 114,70 € |
| 25 | 10,94160 € | 273,54 € |
| 50 | 10,57980 € | 528,99 € |
| 100 | 10,24820 € | 1.024,82 € |
| 500 | 9,99350 € | 4.996,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,33072 € | 9.330,72 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

