Pressure Sensor 2.18PSI ~ 18.85PSI (15kPa ~ 130kPa) Absolute Male - 0.13" (3.18mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXHZ6130AC6U

DigiKey Part Number
MPXHZ6130AC6U-ND
Manufacturer
Manufacturer Product Number
MPXHZ6130AC6U
Description
SENSOR 18.85PSIA 0.13" 4.8V SSOP
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 18.85PSI (15kPa ~ 130kPa) Absolute Male - 0.13" (3.18mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.18mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
2.18PSI ~ 18.85PSI (15kPa ~ 130kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Output
0.2 V ~ 4.8 V
Supplier Device Package
8-SSOP
Accuracy
±1.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.