
MPXHZ6116A6T1 | |
|---|---|
DigiKey Part Number | MPXHZ6116A6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXHZ6116A6T1 |
Description | SENSOR 16.68PSIA 4.645V 8SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 16.68PSI (20kPa ~ 115kPa) Absolute 0.399 V ~ 4.645 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 2.9PSI ~ 16.68PSI (20kPa ~ 115kPa) | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SSOP |
Output 0.399 V ~ 4.645 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,41989 € | 11.419,89 € |
| Unit Price without VAT: | 11,41989 € |
|---|---|
| Unit Price with VAT: | 13,58967 € |

