
MPXHZ6115A6U | |
|---|---|
DigiKey Part Number | MPXHZ6115A6U-ND |
Manufacturer | |
Manufacturer Product Number | MPXHZ6115A6U |
Description | SENSOR 16.68PSIA 4.7V 8SSOP |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SSOP |
Output 0.2 V ~ 4.7 V | Base Product Number |
Accuracy ±1.5% |

