Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute 0.2 V ~ 5 V 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXH6101A6U

DigiKey Part Number
MPXH6101A6U-ND
Manufacturer
Manufacturer Product Number
MPXH6101A6U
Description
SENSOR 15.23PSIA 5V 8SSOP
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute 0.2 V ~ 5 V 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.5V
Manufacturer
STMicroelectronics
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Maximum Pressure
58.02PSI (400kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 125°C
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
2.18PSI ~ 15.23PSI (15kPa ~ 105kPa)
Package / Case
8-SOIC (0.295", 7.50mm Width)
Output Type
Analog Voltage
Supplier Device Package
8-SSOP
Output
0.2 V ~ 5 V
Base Product Number
Accuracy
±1.72%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types