
MPXH6101A6T1 | |
|---|---|
DigiKey Part Number | MPXH6101A6T1TR-ND - Tape & Reel (TR) MPXH6101A6T1CT-ND - Cut Tape (CT) MPXH6101A6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6101A6T1 |
Description | SENSOR 15.23PSIA 5V 8SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute 0.2 V ~ 5 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.5V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SSOP |
Output 0.2 V ~ 5 V | Base Product Number |
Accuracy ±1.72% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,99942 € | 10.999,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 5 | 10,75000 € | 53,75 € |
| 10 | 10,26200 € | 102,62 € |
| 25 | 9,69480 € | 242,37 € |
| 50 | 9,31700 € | 465,85 € |
| 100 | 8,97820 € | 897,82 € |
| 500 | 8,32072 € | 4.160,36 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

