
MPXAZ4115A6T1 | |
|---|---|
DigiKey Part Number | MPXAZ4115A6T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXAZ4115A6T1 |
Description | SENSOR 16.68PSIA 4.8V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.8 V 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer STMicroelectronics | Voltage - Supply 4.85V ~ 5.35V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.2 V ~ 4.8 V | Base Product Number |

