Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXA6115AC7U

DigiKey Part Number
497-MPXA6115AC7U-ND
Manufacturer
Manufacturer Product Number
MPXA6115AC7U
Description
SENSOR 16.68PSIA 0.13" 4.7V 8DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port
Datasheet
 Datasheet
EDA/CAD Models
MPXA6115AC7U Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.550", 13.97mm), Top Port
Output
0.2 V ~ 4.7 V
Supplier Device Package
8-DIP
Accuracy
±1.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,25000 €20,25 €
518,51000 €92,55 €
1017,86000 €178,60 €
4016,71950 €668,78 €
8016,21888 €1.297,51 €
12015,94550 €1.913,46 €
52015,06398 €7.833,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,25000 €
Unit Price with VAT:24,09750 €