
MPXA6115A6T1 | |
|---|---|
DigiKey Part Number | MPXA6115A6T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXA6115A6T1 |
Description | SENSOR 16.68PSIA 4.7V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer STMicroelectronics | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.2 V ~ 4.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,77548 € | 9.465,29 € |
| Unit Price without VAT: | 15,77548 € |
|---|---|
| Unit Price with VAT: | 18,77282 € |

