Pressure Sensor 36.26PSI (250kPa) Differential 0.2 V ~ 4.9 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX4250D

DigiKey Part Number
MPX4250D-ND
Manufacturer
Manufacturer Product Number
MPX4250D
Description
SENSOR 36.26PSID 4.9V
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Differential 0.2 V ~ 4.9 V 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.4%
Manufacturer
STMicroelectronics
Voltage - Supply
4.85V ~ 5.35V
Series
Port Style
No Port
Packaging
Tray
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
145.04PSI (1000kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 125°C
Operating Pressure
36.26PSI (250kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-SIP Module
Output
0.2 V ~ 4.9 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.