
MPX2200D | |
|---|---|
DigiKey Part Number | MPX2200D-ND |
Manufacturer | |
Manufacturer Product Number | MPX2200D |
Description | SENSOR 29.01PSID .04V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 5 | 17,69000 € | 88,45 € |
| 10 | 17,06600 € | 170,66 € |
| 25 | 16,32040 € | 408,01 € |
| 50 | 15,81040 € | 790,52 € |
| 125 | 15,20024 € | 1.900,03 € |
| 500 | 14,39934 € | 7.199,67 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

