
MPX2100DP | |
|---|---|
DigiKey Part Number | MPX2100DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX2100DP |
Description | SENSOR 14.5PSID 0.19" .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Size Male - 0.19" (4.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 40 mV (10V) | Base Product Number |



