
MPX2053D | |
|---|---|
DigiKey Part Number | MPX2053D-ND |
Manufacturer | |
Manufacturer Product Number | MPX2053D |
Description | SENSOR 7.25PSID .04V 4SIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Maximum Pressure 29.01PSI (200kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure 7.25PSI (50kPa) | Package / Case 4-SIP Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 40 mV (10V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,54568 € | 3.886,42 € |
| Unit Price without VAT: | 15,54568 € |
|---|---|
| Unit Price with VAT: | 18,49936 € |

