Image for MPVZ5050GW7U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPVZ5050GW7U

DigiKey Part Number
MPVZ5050GW7U-ND
Manufacturer
Manufacturer Product Number
MPVZ5050GW7U
Description
SENSOR 7.25PSIG 0.22" 4.7V
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.2 V ~ 4.7 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Size
Male - 0.22" (5.59mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
29.01PSI (200kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
7.25PSI (50kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP Module
Output
0.2 V ~ 4.7 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.