
MPVZ5010G6U | |
|---|---|
DigiKey Part Number | 497-MPVZ5010G6U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ5010G6U |
Description | SENSOR 1.45PSIG 4.7V |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge 0.2 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 5.8PSI (40kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 1.45PSI (10kPa) | Package / Case 8-SMD Module |
Output Type Analog Voltage | Base Product Number |
Output 0.2 V ~ 4.7 V |

