
MPVZ5004GW6U | |
|---|---|
DigiKey Part Number | MPVZ5004GW6U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ5004GW6U |
Description | SENSOR 0.57PSIG 0.22" 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 1 V ~ 4.9 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Size Male - 0.22" (5.59mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 2.32PSI (16kPa) |
Pressure Type Vented Gauge | Operating Temperature 0°C ~ 85°C |
Operating Pressure 0.57PSI (3.92kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 1 V ~ 4.9 V | Base Product Number |
Accuracy ±6.25% |

