Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 1 V ~ 4.9 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPVZ5004GC6U

DigiKey Part Number
MPVZ5004GC6U-ND
Manufacturer
Manufacturer Product Number
MPVZ5004GC6U
Description
SENSOR 0.57PSIG 0.13" 4.9V
Customer Reference
Detailed Description
Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 1 V ~ 4.9 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
2.32PSI (16kPa)
Pressure Type
Vented Gauge
Operating Temperature
0°C ~ 85°C
Operating Pressure
0.57PSI (3.92kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, Gull Wing, Top Port
Output
1 V ~ 4.9 V
Base Product Number
Accuracy
±6.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.