Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge 1 V ~ 4.9 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPVZ5004G7U

DigiKey Part Number
MPVZ5004G7U-ND
Manufacturer
Manufacturer Product Number
MPVZ5004G7U
Description
SENSOR 0.57PSIG 4.9V 8DIP
Customer Reference
Detailed Description
Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge 1 V ~ 4.9 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Maximum Pressure
2.32PSI (16kPa)
Applications
Board Mount
Operating Temperature
0°C ~ 85°C
Pressure Type
Vented Gauge
Mounting Type
Through Hole
Operating Pressure
0.57PSI (3.92kPa)
Package / Case
8-DIP Module
Output Type
Analog Voltage
Supplier Device Package
8-DIP
Output
1 V ~ 4.9 V
Base Product Number
Accuracy
±6.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.